Microchip DSPIC30F1010-30I/MM

MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin QFN-S EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency30 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.8 V
Memory Size6 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Programmable I/O21
Number of Timers/Counters2
PackagingRail/Tube
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F1010-30I/MM.

Microchip
Datasheet286 pages10 years ago
Datasheet286 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F1010-30I/MM.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F1010-30I/MM provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 6 KB, 256 Bytes, 120 MHz, 3 to 5.5V, QFN-S-28, RoHS
Microchip SCT
6Kb, Flash, 256Bytes-Ram, 30Mips, 21I/O, 16-Bit Family,nanowatt 28 Qfn-S 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC30F1010-30I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F1010-30IMM

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency30 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.8 V
Memory Size6 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Programmable I/O21
Number of Timers/Counters2
PackagingRail/Tube
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F1010-30I/MM.

Microchip
Datasheet286 pages10 years ago
Datasheet286 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements