Bel Fuse DSP1N5S17

Module DC-DC 1-OUT 17V 0.06A 1W 4-Pin SIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Weight2.799997 g
Technical
Current - Output 160 mA
Efficiency73 %
Frequency350 kHz
IsolationIsolated
Isolation Voltage700 V
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current60 mA
Output Power1 W
Output TypeFixed
Output Voltage17 V
PackagingBulk
Power Rating1 W
Schedule B8504409580
Switching Frequency300 kHz
Voltage - Output 117 V
Dimensions
Depth19.56 mm
Height10.16 mm
Length19.56 mm
Width6.858 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse DSP1N5S17.

Factory Futures
Datasheet3 pages24 years ago
Master Electronics
Datasheet5 pages7 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-1.56%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse DSP1N5S17.

Related Parts

Descriptions

Descriptions of Bel Fuse DSP1N5S17 provided by its distributors.

Module DC-DC 1-OUT 17V 0.06A 1W 4-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
DC-DC Converter, Out 17VDC, In 4.5 to 5.5VDC, Thru-Hole, Commercial, 1W, 1 | Bel Power Solutions DSP1N5S17
Isolated DC/DC Converters-Through Hole 4.5-5.5Vin
/Dc/Dc1W5Vin17Out/ |Bel Power Solutions DSP1N5S17
Conv DC-DC Single-OUT Step Up 5V-IN 4-Pin SIP

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Weight2.799997 g
Technical
Current - Output 160 mA
Efficiency73 %
Frequency350 kHz
IsolationIsolated
Isolation Voltage700 V
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current60 mA
Output Power1 W
Output TypeFixed
Output Voltage17 V
PackagingBulk
Power Rating1 W
Schedule B8504409580
Switching Frequency300 kHz
Voltage - Output 117 V
Dimensions
Depth19.56 mm
Height10.16 mm
Length19.56 mm
Width6.858 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse DSP1N5S17.

Factory Futures
Datasheet3 pages24 years ago
Master Electronics
Datasheet5 pages7 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant