Texas Instruments DRV8302DCA

Power MOSFET Tube DRV8302 General Purpose motor controller 60V 1.7A 6.1mm -40C~125C TA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins56
Technical
Ambient Temperature Range High125 °C
Collector Emitter Voltage (VCEO)60 V
InterfaceParallel
Max Collector Current1.7 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Motor TypeBrushless DC (BLDC)
Nominal Supply Current15 mA
Number of Outputs1
Output Current1.7 A
Schedule B8542390000
Switching Frequency200 kHz
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8302DCA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet21 pages12 years ago
Farnell
Datasheet32 pages8 years ago
Upverter
Datasheet21 pages11 years ago
LCSC
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
IBE SMT Equipment
Datasheet32 pages3 years ago
Arrow.cn
Datasheet33 pages7 years ago

Inventory History

3 month trend:
+1115%

Alternate Parts

Price @ 1000
$ 4.4
$ 3.415
$ 3.415
Stock
1,046,652
635,744
635,744
Authorized Distributors
4
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.5 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8302DCA.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8302DCA provided by its distributors.

Power MOSFET Tube DRV8302 General Purpose motor controller 60V 1.7A 6.1mm -40C~125C TA
TEXAS INSTRUMENTS - DRV8302DCA - MOTOR PREDRIVER, 3PH, 56HTSSOP
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & hardware interface 56-HTSSOP -40 to 125
Motor Driver 56-Pin HTSSOP EP Tube
Motor Controller, 3-Ph Bldc, Htssop-56; Motor Type:three Phase Dc Brushless; No. Of Outputs:1Outputs; Output Current:2.3A; Output Voltage:-; Driver Case Style:htssop; No. Of Pins:56Pins; Supply Voltage Min:8V; Supply Voltage Max:60V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8302DCA .

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins56
Technical
Ambient Temperature Range High125 °C
Collector Emitter Voltage (VCEO)60 V
InterfaceParallel
Max Collector Current1.7 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Motor TypeBrushless DC (BLDC)
Nominal Supply Current15 mA
Number of Outputs1
Output Current1.7 A
Schedule B8542390000
Switching Frequency200 kHz
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8302DCA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet21 pages12 years ago
Farnell
Datasheet32 pages8 years ago
Upverter
Datasheet21 pages11 years ago
LCSC
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
IBE SMT Equipment
Datasheet32 pages3 years ago
Arrow.cn
Datasheet33 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago