Texas Instruments DRV8301DCA

65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & SPI 56-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins56
Technical
Collector Emitter Voltage (VCEO)60 V
Max Collector Current1.7 A
Max Operating Temperature125 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeBrushless DC (BLDC)
Nominal Supply Current15 mA
Number of Outputs1
Output Current1.7 A
Schedule B8542390000
Switching Frequency581 kHz
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8301DCA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet38 pages9 years ago
Datasheet28 pages9 years ago
Upverter
Datasheet26 pages12 years ago
Farnell
Datasheet39 pages7 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
IBE SMT Equipment
Datasheet39 pages3 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 4.37
$ 3.4
$ 3.4
Stock
536,905
952,203
952,203
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
8 V
6 V
6 V
Max Supply Voltage
60 V
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8301DCA provided by its distributors.

65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & SPI 56-HTSSOP -40 to 125
Power MOSFET Tube DRV8301 General Purpose motor driver 60V 1.7A 6.1mm -40C~125C TA
TEXAS INSTRUMENTS - DRV8301DCA - MOTOR, PREDRIVER, 3PH, 56HTSSOP
3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP Tube
IC MOTOR CONTROLLER SPI 56HTSSOP
IC MOTOR DRIVER 6V-60V 56HTSSOP
TSSOP-56-EP-6.1mm Motor Driver ICs ROHS
Brushless DC Motor Controller, 1.7A, PDSO56
Motor, Predriver, 3Ph, 56Htssop; Motor Type:Three Phase Dc Brushless; No. Of Outputs:1Outputs; Output Current:1.7A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:56Pins; Supply Voltage Min:8V; Supply Voltage Max:60V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8301DCA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8301DCA .

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins56
Technical
Collector Emitter Voltage (VCEO)60 V
Max Collector Current1.7 A
Max Operating Temperature125 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeBrushless DC (BLDC)
Nominal Supply Current15 mA
Number of Outputs1
Output Current1.7 A
Schedule B8542390000
Switching Frequency581 kHz
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8301DCA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet38 pages9 years ago
Datasheet28 pages9 years ago
Upverter
Datasheet26 pages12 years ago
Farnell
Datasheet39 pages7 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
IBE SMT Equipment
Datasheet39 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago