Sensata DPA6111

DPA Series 1 A 280 V Zero Cross DC Control Solid State Relay - DIP-16
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountPCB, Through Hole
Number of Pins16
Technical
Current Rating1 A
Input Current35 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Input Current35 mA
Max Operating Temperature80 °C
Max Output Current1 A
Max Output Voltage280 V
Max Supply Voltage (AC)280 V
Max Voltage Rating (AC)280 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)20 V
Operating Supply Voltage280 V
Output Current1 A
Output Voltage280 V
Relay TypeRelay
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Height4.8 mm
Length21.6 mm
Width6.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata DPA6111.

Sager Electronics
Datasheet4 pages7 years ago
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet4 pages15 years ago
Newark
Datasheet4 pages12 years ago
TodayComponents
Datasheet2 pages15 years ago
Farnell
Datasheet3 pages16 years ago
DigiKey
Datasheet1 page20 years ago
Master Electronics
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet4 pages12 years ago
Factory Futures
Datasheet1 page13 years ago
Jameco
Datasheet2 pages18 years ago
TME
Datasheet1 page25 years ago

Inventory History

3 month trend:
-45.37%

Engineering Resources

View Evaluation kits and Reference designs for Sensata DPA6111.

Related Parts

Descriptions

Descriptions of Sensata DPA6111 provided by its distributors.

DPA Series 1 A 280 V Zero Cross DC Control Solid State Relay - DIP-16
Solid state relay, 280 VAC, zero voltage switching, 3.5-10 VDC, 1 A, PCB mounting, DPA6111
Relay SSR 35mA DC-IN 1A 280V AC-OUT 16-Pin PDIP
Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A10-35mA In
Relay;SSR;Zero-Switching;Cur-Rtg 1A;Vol-Rtg 20-280AC;PCB Mnt;Solder;16 Pin
Solid State Relay 0.035A SPST-NO 10V DC Control Voltage
RELAY, SOLID-STATE, PCB MOUNTING; Control Voltage Type:DC; Load Current:1A; Load Voltage Range:20Vrms to 280Vrms; Switching Mode:Zero Crossing; SVHC:No SVHC (20-Jun-2011); Load Current RMS Max:1A; RMS Load Voltage Max:280V; RMS Load Voltage Min:20V; Series:DPA; Surge Current:30A; Terminal Type:Through Hole
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:1A; Peak Surge Current:30A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:20VAC; Contacts:SPST-NO; Output Current Max:1A; Output Current Min:0.025Arms ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 6.7 / Series = DPA / Length mm = 21.6 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 1 / Load Voltage Min. V = 20 / Load Current Min. mA = 25 / Switching Function = Zero Cross Switching / Height mm = 4.8 / Frequency Min. Hz = 47 / Package Type = DIP-16

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPA 6111
  • DPA6111.

Technical Specifications

Physical
Case/PackagePDIP
MountPCB, Through Hole
Number of Pins16
Technical
Current Rating1 A
Input Current35 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Input Current35 mA
Max Operating Temperature80 °C
Max Output Current1 A
Max Output Voltage280 V
Max Supply Voltage (AC)280 V
Max Voltage Rating (AC)280 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)20 V
Operating Supply Voltage280 V
Output Current1 A
Output Voltage280 V
Relay TypeRelay
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Height4.8 mm
Length21.6 mm
Width6.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata DPA6111.

Sager Electronics
Datasheet4 pages7 years ago
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet4 pages15 years ago
Newark
Datasheet4 pages12 years ago
TodayComponents
Datasheet2 pages15 years ago
Farnell
Datasheet3 pages16 years ago
DigiKey
Datasheet1 page20 years ago
Master Electronics
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet4 pages12 years ago
Factory Futures
Datasheet1 page13 years ago
Jameco
Datasheet2 pages18 years ago
TME
Datasheet1 page25 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant