IXYS PS2401

PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current Rating1 A
Forward Current5 mA
Input Current100 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage240 V
Max Power Dissipation1.6 W
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Voltage120 V
Output Voltage500 V
PackagingBulk
Relay TypeRelay
RMS Current (Irms)1 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height3.3 mm
Length19.2 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for IXYS PS2401.

Newark
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet4 pages16 years ago
TME
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
DigiKey
Datasheet5 pages23 years ago

Inventory History

3 month trend:
+35.27%

Engineering Resources

View Evaluation kits and Reference designs for IXYS PS2401.

Related Parts

Descriptions

Descriptions of IXYS PS2401 provided by its distributors.

PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
Relay SSR 100mA 1.4V DC-IN 1A 240V AC-OUT 4-Pin SIP Tube
SCR, 1A; Contact Configuration: -; Load Current: 1A; Operating Voltage Max: 240Vrms; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 20Vrms; Control Voltage Min: -; Control Voltage Max: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); Control Voltage Type: DC; Input Voltage: 900mV to 1.4V; Load Voltage Range: 20Vrms to 240Vrms; Operating Voltage Range: 20Vrms to 120Vrms

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current Rating1 A
Forward Current5 mA
Input Current100 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage240 V
Max Power Dissipation1.6 W
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Voltage120 V
Output Voltage500 V
PackagingBulk
Relay TypeRelay
RMS Current (Irms)1 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height3.3 mm
Length19.2 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for IXYS PS2401.

Newark
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet4 pages16 years ago
TME
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
DigiKey
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant