IXYS PD2601

Relay SSR 100mA 1.4V DC-IN 1A 260V AC-OUT 4-Pin PDIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Current Rating1 A
Forward Current5 mA
Input Current100 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Input Current100 mA
Max Operating Temperature85 °C
Max Output Voltage260 V
Max Supply Voltage (DC)1.4 V
Max Voltage Rating (DC)1.4 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)900 mV
Operating Supply Voltage1.4 V
Output Current1 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for IXYS PD2601.

Farnell
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
TME
Datasheet5 pages5 years ago
Electro Sonic
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+73.64%

Engineering Resources

View Evaluation kits and Reference designs for IXYS PD2601.

Related Parts

Descriptions

Descriptions of IXYS PD2601 provided by its distributors.

Relay SSR 100mA 1.4V DC-IN 1A 260V AC-OUT 4-Pin PDIP Tube
Switch, Solid State, POWER, AC, 600 VOLTS, 1000 MA, 20-500 OP FREQ.
SSR, PCB MOUNT, 260VAC, 1.4V, 1A; Contro; SSR, PCB MOUNT, 260VAC, 1.4V, 1A; Control Voltage Range:20Vrms to 260Vrms; Operating Voltage Range:0.9VDC to 1.4VDC; Contact Configuration:SPST-NO; Load Current:1A; Switching Mode:AC Switch; Relay Terminals:Through Hole

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD2601.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Current Rating1 A
Forward Current5 mA
Input Current100 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Input Current100 mA
Max Operating Temperature85 °C
Max Output Voltage260 V
Max Supply Voltage (DC)1.4 V
Max Voltage Rating (DC)1.4 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)900 mV
Operating Supply Voltage1.4 V
Output Current1 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for IXYS PD2601.

Farnell
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
TME
Datasheet5 pages5 years ago
Electro Sonic
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant