Diodes Inc. DMP2240UDM-7

Transistor MOSFET Array Dual P-CH 20V 2A 6-Pin SOT-26 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-26
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)-2 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance150 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationDual
Fall Time12.09 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance320 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 mW
Manufacturer Package IdentifierSOT26 (SC74R)
Min Operating Temperature-65 °C
Number of Channels2
Number of Elements2
Power Dissipation600 mW
Rds On Max150 mΩ
Rise Time12.09 ns
Schedule B8541210080
Threshold Voltage-1 V
Turn-Off Delay Time55.34 ns
Turn-On Delay Time11.51 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2240UDM-7.

Diodes Inc SCT
Datasheet5 pages14 years ago
Technical Drawing6 pages7 years ago
iiiC
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+12.34%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP2240UDM-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMP2240UDM-7 provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 2A 6-Pin SOT-26 T/R
Avnet Japan
MOSFET, P-CH, 20V, 2A, SOT-26; Channel Type:P Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:2A; Continuous Drain Current Id P Channel:2A RoHS Compliant: Yes
MOSFET, AEC-Q101, DUAL P-CH, -20V, SOT26; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -2A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 600mW; Transistor Case Style: SOT-26; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2240UDM7

Technical Specifications

Physical
Case/PackageSOT-26
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)-2 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance150 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationDual
Fall Time12.09 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance320 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 mW
Manufacturer Package IdentifierSOT26 (SC74R)
Min Operating Temperature-65 °C
Number of Channels2
Number of Elements2
Power Dissipation600 mW
Rds On Max150 mΩ
Rise Time12.09 ns
Schedule B8541210080
Threshold Voltage-1 V
Turn-Off Delay Time55.34 ns
Turn-On Delay Time11.51 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2240UDM-7.

Diodes Inc SCT
Datasheet5 pages14 years ago
Technical Drawing6 pages7 years ago
iiiC
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago