Diodes Inc. DMN2215UDM-7

Transistor MOSFET Array Dual N-CH 20V 2A 6-Pin SOT-26 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance165 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time3.8 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance188 pF
Max Operating Temperature150 °C
Max Power Dissipation650 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation650 mW
Rds On Max100 mΩ
Rise Time3.8 ns
Schedule B8541210080
Turn-Off Delay Time19.6 ns
Turn-On Delay Time8 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2215UDM-7.

Diodes Inc SCT
Datasheet4 pages15 years ago
Technical Drawing6 pages7 years ago
Farnell
Datasheet5 pages4 years ago
Future Electronics
Datasheet6 pages1 year ago
iiiC
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN2215UDM-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN2215UDM-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 2A 6-Pin SOT-26 T/R
Avnet Japan
DUAL N-CHANNEL 20V, 1.4A, 0.1 ohms @ 4.5V, SOT-26
Small Signal Field-Effect Transistor, 2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N+N DUAL-CHAN.-FET 20V 2A SOT26 RoHSconf
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT
Mosfet, Dual N-Ch, 20V, Sot-26; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:20V; On Resistance Rds(On):0.08Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; Power Rohs Compliant: Yes |Diodes Inc. DMN2215UDM-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2215UDM7

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance165 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time3.8 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance188 pF
Max Operating Temperature150 °C
Max Power Dissipation650 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation650 mW
Rds On Max100 mΩ
Rise Time3.8 ns
Schedule B8541210080
Turn-Off Delay Time19.6 ns
Turn-On Delay Time8 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2215UDM-7.

Diodes Inc SCT
Datasheet4 pages15 years ago
Technical Drawing6 pages7 years ago
Farnell
Datasheet5 pages4 years ago
Future Electronics
Datasheet6 pages1 year ago
iiiC
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago