What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMC2700UDM-7

Mosfet Bvdss: 8V-24V Sot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMC2700UDM-7
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC2700UDM-7.

IHS

Datasheet9 pages4 years ago

TME

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-2.57%

CAD Models

Download Diodes Inc. DMC2700UDM-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMG6968UDM-7
Transistor MOSFET Array Dual N-CH 20V 6.5A 6-Pin SOT-26 T/R
Diodes Inc.DMG6402LDM-7
N-Channel 30 V 27 mOhm 1.12 W SMT Enhancement Mode Mosfet - SOT-26
Diodes Inc.DMN2215UDM-7
Transistor MOSFET Array Dual N-CH 20V 2A 6-Pin SOT-26 T/R
Diodes Inc.DMN2004DMK-7
Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-26 T/R
Diodes Inc.DMP213DUFA-7B
Trans MOSFET P-CH 25V 0.166A 3-Pin X2-DFN0806 T/R
Diodes Inc.DMN5L06DMK-7
Dual N channel 50 V 2.5 O 400 mW Surface Mount MosFet Surface Mount - SOT-26

Descriptions

Descriptions of Diodes Inc. DMC2700UDM-7 provided by its distributors.

Mosfet Bvdss: 8V-24V Sot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMC2700UDM-7
Trans MOSFET N/P-CH 20V 1.34A/1.14A Automotive 6-Pin SOT-26 T/R
Power Field-Effect Transistor, 1.34A I(D), 20V, 0.4ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC2700UDM7