Diodes Inc. DMP2035U-7

Trans Mosfet P-ch 20V 4.9A 3-PIN SOT-23 T/r / Mosfet P-ch 20V 3.6A SOT-23
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-4.9 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time42.4 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.61 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation810 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation810 mW
Rds On Max35 mΩ
Resistance62 mΩ
Rise Time12.4 ns
Schedule B8541290080
Turn-Off Delay Time94.1 ns
Turn-On Delay Time16.8 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2035U-7.

Datasheet6 pages12 years ago
Diodes Inc SCT
Datasheet6 pages8 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet7 pages2 years ago
TME
Datasheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Factory Futures
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-14.18%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.343
$ 0.343
Stock
27,943,661
5,341,107
5,341,107
Authorized Distributors
12
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-20 V
20 V
20 V
Continuous Drain Current (ID)
-4.9 A
3.7 A
3.7 A
Threshold Voltage
-
-1 V
-1 V
Rds On Max
35 mΩ
39 mΩ
39 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
810 mW
750 mW
750 mW
Input Capacitance
1.61 nF
1.02 nF
1.02 nF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP2035U-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMP2035U-7 provided by its distributors.

Trans MOSFET P-CH 20V 4.9A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.6A SOT-23
Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
Mosfet Bvdss: 8V~24V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP2035U-7
MOSFET P-Channel 20V 3.6A SOT23 | Diodes Inc DMP2035U-7
MOSFET, P-CH, -20V, -3.6A, SOT23; Transistor Polarity: P Channel; Continuous Drain Current Id: -3.6A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.023ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -70
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Variants: Enhancement mode Power dissipation: 0.81 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2035U7

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-4.9 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time42.4 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.61 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation810 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation810 mW
Rds On Max35 mΩ
Resistance62 mΩ
Rise Time12.4 ns
Schedule B8541290080
Turn-Off Delay Time94.1 ns
Turn-On Delay Time16.8 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2035U-7.

Datasheet6 pages12 years ago
Diodes Inc SCT
Datasheet6 pages8 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet7 pages2 years ago
TME
Datasheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Factory Futures
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago