Diodes Inc. DMN2400UV-7

Transistor MOSFET Array Dual N-CH 20V 1.33A 6-Pin SOT-563 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight3.005049 mg
Technical
Continuous Drain Current (ID)1.33 A
Drain to Source Resistance1.5 Ω
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time10.54 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance36 pF
Max Operating Temperature150 °C
Max Power Dissipation530 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation530 mW
Rds On Max480 mΩ
Resistance500 mΩ
Rise Time7.28 ns
Schedule B8541210080
Threshold Voltage900 mV
Turn-Off Delay Time13.74 ns
Turn-On Delay Time4.06 ns
Dimensions
Height600 µm
Length1.7 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2400UV-7.

Diodes Inc SCT
Datasheet6 pages13 years ago
Technical Drawing6 pages4 years ago
iiiC
Datasheet6 pages13 years ago
Future Electronics
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+142%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN2400UV-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN2400UV-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 1.33A 6-Pin SOT-563 T/R
Avnet Japan
Dual N-Channel 20 V 500 mOhm 0.5 nC Enhancement Mosfet - SOT-563
MOSFET, AEC-Q101, DUAL N-CH, 20V, SOT563; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 1.33A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 900mV; Power Dissipation Pd: 530mW; Transistor Case Style: SOT-563; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2400UV7

Technical Specifications

Physical
Case/PackageSOT-563
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight3.005049 mg
Technical
Continuous Drain Current (ID)1.33 A
Drain to Source Resistance1.5 Ω
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time10.54 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance36 pF
Max Operating Temperature150 °C
Max Power Dissipation530 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation530 mW
Rds On Max480 mΩ
Resistance500 mΩ
Rise Time7.28 ns
Schedule B8541210080
Threshold Voltage900 mV
Turn-Off Delay Time13.74 ns
Turn-On Delay Time4.06 ns
Dimensions
Height600 µm
Length1.7 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2400UV-7.

Diodes Inc SCT
Datasheet6 pages13 years ago
Technical Drawing6 pages4 years ago
iiiC
Datasheet6 pages13 years ago
Future Electronics
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago