Diodes Inc. DMC2400UV-7

Mosfet N/p-ch 20V SOT563 / Trans Mosfet N/p-ch 20V 1.030A/0.7A 6-PIN SOT-563 T/r

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)1.03 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance970 mΩ
Drain to Source Voltage (Vdss)20 V
Input Capacitance37.1 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation450 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements1
Power Dissipation450 mW
Rds On Max480 mΩ
Schedule B8541290080
Turn-Off Delay Time13.74 ns
Turn-On Delay Time4.06 ns
Dimensions
Height600 µm
Length1.7 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC2400UV-7.

Diodes Inc SCT
Datasheet10 pages10 years ago
Technical Drawing6 pages4 years ago
Future Electronics
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+59.81%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMC2400UV-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMC2400UV-7 provided by its distributors.

MOSFET N/P-CH 20V SOT563 / Trans MOSFET N/P-CH 20V 1.030A/0.7A 6-Pin SOT-563 T/R
N & P Channel 20 V 480 mOhm Enhancement Mode Mosfet - SOT-563
MOSFET, N & P CH, 20V, SOT-563-6; Transistor Polarity: N and P Complement; Continuous Drain Current Id: 1.03A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 900mV; Power Dissipation Pd: 450mW; Transistor Case Style: SOT-563; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
MOSFET Operating temperature: -55...150 °C Housing type: SOT-563 Polarity: N/P Variants: Enhancement mode Power dissipation: 1 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC2400UV7

Technical Specifications

Physical
Case/PackageSOT-563
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)1.03 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance970 mΩ
Drain to Source Voltage (Vdss)20 V
Input Capacitance37.1 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation450 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements1
Power Dissipation450 mW
Rds On Max480 mΩ
Schedule B8541290080
Turn-Off Delay Time13.74 ns
Turn-On Delay Time4.06 ns
Dimensions
Height600 µm
Length1.7 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC2400UV-7.

Diodes Inc SCT
Datasheet10 pages10 years ago
Technical Drawing6 pages4 years ago
Future Electronics
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago