Diodes Inc. DMG1016V-7

Trans MOSFET N/P-CH 20V 0.87A/0.64A Automotive 6-Pin SOT-563 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Number of Pins6
Weight3.005049 mg
Technical
Continuous Drain Current (ID)640 mA
Drain to Source Resistance1.3 Ω
Drain to Source Voltage (Vdss)20 V
Fall Time20.7 ns
Gate to Source Voltage (Vgs)6 V
Input Capacitance60.67 pF
Max Operating Temperature150 °C
Max Power Dissipation530 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation530 mW
Rds On Max400 mΩ
Resistance700 mΩ
Rise Time8.1 ns
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time28.4 ns
Turn-On Delay Time5.1 ns
Dimensions
Height600 µm
Length1.7 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG1016V-7.

Diodes Inc SCT
Datasheet9 pages8 years ago
Technical Drawing6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages14 years ago
iiiC
Datasheet8 pages14 years ago

Inventory History

3 month trend:
-27.03%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG1016V-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG1016V-7 provided by its distributors.

Trans MOSFET N/P-CH 20V 0.87A/0.64A Automotive 6-Pin SOT-563 T/R
MOSFET, N & P CH, 20V/-20V, SOT-563; Transistor Polarity: N and P Complement; Continuous Drain Current Id: 870mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 530mW; Transistor Case Style: SOT-563; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Small Signal Field-Effect Transistor, 0.87A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG1016V7

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Number of Pins6
Weight3.005049 mg
Technical
Continuous Drain Current (ID)640 mA
Drain to Source Resistance1.3 Ω
Drain to Source Voltage (Vdss)20 V
Fall Time20.7 ns
Gate to Source Voltage (Vgs)6 V
Input Capacitance60.67 pF
Max Operating Temperature150 °C
Max Power Dissipation530 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation530 mW
Rds On Max400 mΩ
Resistance700 mΩ
Rise Time8.1 ns
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time28.4 ns
Turn-On Delay Time5.1 ns
Dimensions
Height600 µm
Length1.7 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG1016V-7.

Diodes Inc SCT
Datasheet9 pages8 years ago
Technical Drawing6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages14 years ago
iiiC
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago