📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments DM3725CUSA

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA423
$ 33.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3725CUSA.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet280 pages13 years ago
Datasheet280 pages14 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.56%

CAD Models

Download Texas Instruments DM3725CUSA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.009
$ 29.03
Stock
152,127
91,537
Authorized Distributors
3
1
Case/Package
FCBGA
FCBGA
Number of Pins
423
423
Core Architecture
ARM
ARM
Data Bus Width
32 b
8 b
Max Frequency
-
800 MHz
Interface
EBI/EMI, I2C, MMC, SD, UART, USB
EBI/EMI, I2C, MMC, SD, SPI, UART, USB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.91 V
1.91 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDM3730CUSD100
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA423
Texas InstrumentsDM3730CUSA
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA423
Texas InstrumentsDM3730CUS
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA423

Descriptions

Descriptions of Texas Instruments DM3725CUSA provided by its distributors.

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA423
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray
800 MHz RISC PROCESSOR PBGA423
Digital Media Processor 423-FCCSP 0 to 0
SOC TMS320DM37x ARM Cortex-A8 45nm 423-Pin FC/CSP Tray
IC DGTL MEDIA PROCESSOR 423FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.