HIROSE ELECTRIC DF33C-3S-3.3C

DF33C Series 3 Position 3.3 mm Pitch White Receptacle Housing Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins3
Technical
Connector TypeSocket
Fastening TypeLatch
GenderReceptacle
Number of Positions3
Number of Rows1
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch3.3 mm
Height15.1 mm
Length11.1 mm
Pitch3.302 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33C-3S-3.3C.

Farnell
Datasheet8 pages6 years ago
element14 APAC
Datasheet8 pages9 years ago
TME
Datasheet8 pages3 years ago
Future Electronics
Datasheet8 pages3 years ago
Sager Electronics
Datasheet8 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-8.88%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.139
$ 0.139
Stock
13,322
2,989
2,989
Authorized Distributors
7
1
1
Gender
Receptacle
Female
Female
Pitch
3.302 mm
3.3 mm
3.3 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
-
Tin
Tin
Housing Material
-
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF33C-3S-3.3C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF33C-3S-3.3C provided by its distributors.

DF33C Series 3 Position 3.3 mm Pitch White Receptacle Housing Connector
EnerBee Board-to-Cable Connector with Lock DF33C Series (HIROSE ELECTRIC)
CONNECTOR HOUSING, RCPT, 3POS, 3.3MM; Product Range:EnerBee DF33C Series; Gender:Receptacle; No. of Positions:3Positions; Pitch Spacing:3.3mm; For Use With:Hirose DF33C Series Crimp Socket Contacts RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF33C3S3.3C
  • DF33C3S33C

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins3
Technical
Connector TypeSocket
Fastening TypeLatch
GenderReceptacle
Number of Positions3
Number of Rows1
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch3.3 mm
Height15.1 mm
Length11.1 mm
Pitch3.302 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33C-3S-3.3C.

Farnell
Datasheet8 pages6 years ago
element14 APAC
Datasheet8 pages9 years ago
TME
Datasheet8 pages3 years ago
Future Electronics
Datasheet8 pages3 years ago
Sager Electronics
Datasheet8 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant