TE Connectivity 1375820-3

CST-100 II 3 Position Female Locking Ramp Free Hanging Housing Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
Housing ColorNatural, White
Housing MaterialNylon
MaterialPolymer
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeReceptacle, Socket
Contact Current Rating7 A
Contact GenderFemale
Current Rating7 A
Fastening TypeRamp
GenderFemale
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShroudedNo
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth12.95 mm
Height6.604 mm
Length8.13 mm
Pitch2.54 mm
Width6.6 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375820-3.

Sager Electronics
Technical Drawing1 page7 years ago
Datasheet66 pages5 years ago
element14 APAC
Datasheet1 page13 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages23 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet22 pages18 years ago

Inventory History

3 month trend:
+6.42%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.101
$ 0.101
Stock
9,172,231
760,614
760,614
Authorized Distributors
23
10
10
Gender
Female
Receptacle
Receptacle
Wire/Cable Gauge
22 AWG
-
-
Mount
Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Contact Material
-
Bronze
Bronze
Color
Natural
Natural, White
Natural, White

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1375820-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1375820-3 provided by its distributors.

CST-100 II 3 Position Female Locking Ramp Free Hanging Housing Receptacle
CST-100 II HOUSING 3 POS Low Cost Wire-to-Board Interconnections Mates with Specified MTA Headers Locking Ramps and Polarizing Tabs are Standard  
Wire-Board Connector Receptacle, 3 Position, 2.54Mm; Product Range:Cst-100 Ii Series; Gender:Receptacle; No. Of Positions:3Positions; Pitch Spacing:2.54Mm; For Use With:Amp Cst-100 Ii 1375819 Series Crimp Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1375820-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375820-3.
  • 1375820-3....

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
Housing ColorNatural, White
Housing MaterialNylon
MaterialPolymer
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeReceptacle, Socket
Contact Current Rating7 A
Contact GenderFemale
Current Rating7 A
Fastening TypeRamp
GenderFemale
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShroudedNo
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth12.95 mm
Height6.604 mm
Length8.13 mm
Pitch2.54 mm
Width6.6 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375820-3.

Sager Electronics
Technical Drawing1 page7 years ago
Datasheet66 pages5 years ago
element14 APAC
Datasheet1 page13 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages23 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet22 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago