HIROSE ELECTRIC DF13-7P-1.25H(51)

Headers & Wire Housings 7P SNG ROW PIN HDR R /A SMT
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Number of Positions7
Number of Rows1
TerminationSolder
Dimensions
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-7P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet11 pages8 years ago
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.661
$ 0.362
$ 0.362
Stock
10,053
25,748
25,748
Authorized Distributors
1
12
12
Gender
-
-
-
Pitch
1.2446 mm
1.25 mm
1.25 mm
Number of Contacts
-
7
7
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-7P-1.25H(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-7P-1.25H(51) provided by its distributors.

Headers & Wire Housings 7P SNG ROW PIN HDR R /A SMT
CONN HEADER SMD R/A 7POS 1.25MM
536-0256-5-51 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Number of Positions7
Number of Rows1
TerminationSolder
Dimensions
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-7P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet11 pages8 years ago
Datasheet11 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant