HIROSE ELECTRIC DF13-7P-1.25H(21)

Conn Shrouded Header (3 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyamide
Technical
Contact GenderMale
Current Rating1 A
Number of Contacts6
Number of Positions7
Number of Rows1
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating150 V
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-7P-1.25H(21).

Sager Electronics
Datasheet11 pages8 years ago
Datasheet12 pages3 years ago
Datasheet11 pages19 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.506
$ 0.362
$ 0.362
Stock
37
25,748
25,748
Authorized Distributors
1
12
12
Gender
-
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
6
7
7
Number of Rows
1
1
1
Mount
-
-
-
Termination
SMD/SMT
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-7P-1.25H(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-7P-1.25H(21) provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD T/R
DF13 Series 7 Position Single Row 1.25 mm Right Angle SMT Pin Header
7 CONTACT(S) MALE RIGHT ANGLE TWO PART BOARD CONNECTOR SURFACE MOUNT
Headers & Wire Housings 7P SNG ROW PIN HDR R /A SMT
CONN HEADER SMD R/A 7POS 1.25MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyamide
Technical
Contact GenderMale
Current Rating1 A
Number of Contacts6
Number of Positions7
Number of Rows1
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating150 V
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-7P-1.25H(21).

Sager Electronics
Datasheet11 pages8 years ago
Datasheet12 pages3 years ago
Datasheet11 pages19 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant