HIROSE ELECTRIC DF13-6P-1.25DSA(50)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Lead Pitch1.25 mm
Length9.15 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-6P-1.25DSA(50).

Newark
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago
DigiKey
Datasheet11 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-6P-1.25DSA(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-6P-1.25DSA(50) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Hirose SCT
Conn Shrouded Header HDR 6 POS 1.25mm Solder ST Thru-Hole Tube
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
6 Position Single Row 1.25 mm Shrouded Through Hole Pin Header
Wire-To-Board Connector, DF13 Series, Through Hole, Header, 6, 1.25 mm, Gold Plated Contacts RoHS Compliant: Yes
CONNECTOR, HEADER, 6POS, 1ROW, 1.25MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-6P-1.25DSA50

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Lead Pitch1.25 mm
Length9.15 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-6P-1.25DSA(50).

Newark
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant