Harwin M30-6100646

Headers & Wire Housings 6P SIL PC TAIL PLUG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Depth3.4 mm
Height4.55 mm
Lead Pitch1.25 mm
Length9.15 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Harwin M30-6100646.

element14 APAC
Datasheet3 pages8 years ago
Newark
Datasheet1 page18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+125%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M30-6100646.

Related Parts

Descriptions

Descriptions of Harwin M30-6100646 provided by its distributors.

Headers & Wire Housings 6P SIL PC TAIL PLUG
Wire-To-Board Connector, M30-6 Series, Through Hole, Plug, 6, 1.25 Mm, Tin Plated Contacts Rohs Compliant: Yes |Harwin M30-6100646
PLUG, 1.25MM, PCB, 6WAY; Pitch Spacing: 1.25mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: M30-6 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019); Current Rating: 1A; Dielectric Strength: 500V/m; Insulation Resistance: 1000Mohm; Operating Temperature Max: 85°C; Operating Temperature Min: -55°C; Voltage Rating V DC: 150V; Voltage Rating VAC: 150V; Working Voltage: 150V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Case/PackageSIL
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Depth3.4 mm
Height4.55 mm
Lead Pitch1.25 mm
Length9.15 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Harwin M30-6100646.

element14 APAC
Datasheet3 pages8 years ago
Newark
Datasheet1 page18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant