Molex 55447-0670

1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, with Positive Lock, 6 Circuits
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating1.5 A
Fastening TypeLatch
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Contact Mating Length7.6962 mm
Depth6.3 mm
Length9.75 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 55447-0670.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet2 pages14 years ago
Verical
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginMY

Engineering Resources

View Evaluation kits and Reference designs for Molex 55447-0670.

Related Parts

Descriptions

Descriptions of Molex 55447-0670 provided by its distributors.

1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, with Positive Lock, 6 Circuits
Conn Wire to Board HDR 6 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Frame
Connector, Header, 6Pos, 1Row, 1.25Mm
Cross Referenced to MOLEX - Part MOL55447-0670
Mini Mi2 1-Row Wafer Assy 6Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0554470670
  • 554470670

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating1.5 A
Fastening TypeLatch
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Contact Mating Length7.6962 mm
Depth6.3 mm
Length9.75 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 55447-0670.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet2 pages14 years ago
Verical
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago