HIROSE ELECTRIC DF13-2630SCFA(05)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Contact GenderFemale
Contact Voltage Rating (AC)150 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2630SCFA(05).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages4 years ago

Inventory History

3 month trend:
-40.98%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.026
$ 0.026
Stock
94,872
4,064,872
4,064,872
Authorized Distributors
7
12
12
Gender
-
Female
Female
Pitch
-
-
-
Number of Contacts
-
1
1
Number of Rows
-
-
-
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Orientation
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
Copper
Copper, Tin
Copper, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-2630SCFA(05).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-2630SCFA(05) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-2630SCFA(05)
Headers & Wire Housings FEM CONTACT GOLD REE L
CONN SOCKET 26-30AWG CRIMP GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Contact GenderFemale
Contact Voltage Rating (AC)150 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2630SCFA(05).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant