HIROSE ELECTRIC DF13-20DS-1.25C

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-20DS-1.25C.

IHS

Datasheet12 pages4 years ago

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-2.76%

CAD Models

Download HIROSE ELECTRIC DF13-20DS-1.25C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Bag
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Picoflex® T/R
TE Connectivity1-487547-1
FFC&FPC Connectors 050X100 SKT REEL OF 30000
TE Connectivity1775442-1
EMIX CONN., 1.5mm PITCH, TERMI, Wire-to-Board Connector Contacts | TE Connectivity 1775442-1
TE Connectivity350628-2
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of HIROSE ELECTRIC DF13-20DS-1.25C provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing Wire to Board Receptacle 20 POS 1.25mm ST Cable Mount Bag
CONN RCPT HSG 20POS 1.25MM / 20 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
20 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR CRIMP SOCKET
Headers & Wire Housings 1.25MM RECEPT HSNG 2 0P DUAL ROW CRIMP
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket
1.25mm 2x10P 10 2 1.25mm Without a buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
DF13 Series 20 Position Dual Row 1.25 mm Pitch Crimp Socket
CONN SOCKET HOUSING 20POS 1.25MM
Rubber shell spacing P=1.25mm 20Pin (2x10)
SOCKET, 2X10WAY ((NS)); No. of Contacts:20Contacts; Product Range:DF13 Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-20DS-1-25C