HIROSE ELECTRIC DF11-20DS-2C

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Number of Pins20
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Number of Contacts20
Number of Positions20
OrientationStraight
PackagingBulk
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height7.3 mm
Lead Pitch2 mm
Length22 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2C.

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet14 pages15 years ago
Electro Sonic
Datasheet25 pages1 year ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page6 years ago
Datasheet14 pages5 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
+29.83%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.269
$ 0.269
Stock
315,203
9,625
9,625
Authorized Distributors
12
1
1
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
2.0066 mm
2.0066 mm
Number of Positions
20
20
20
Number of Rows
-
2
2
Mount
-
Free Hanging
Free Hanging
Contact Plating
Tin
-
-
Housing Material
-
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-20DS-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DS-2C provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
HOUSING, 2MM, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: DF11 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: P
CONNECTOR HOUSING, PLUG, 20POS, 2MM; Product Range:DF11 Series; Gender:Plug; No. of Positions:20Positions; Pitch Spacing:2mm; For Use With:Hirose SignalBee DF11 Series Contacts RoHS Compliant: Yes
Basic Specifications- Connector Type: Socket- Cable Assembly: No- Safety Standards: C-UL/CSA, UL- Number of Positions: 20- Number of Rows (Interface): 2- Contact Pitch: 2.0 mm- Connector Length: 22.0 mm- Connector Width: 5.0 mm- Connector Height: 7.3 mm- Staggered Lead: No- Housing Color: Black- Wire Termination Method: Crimping- Recommended Wire Type: Discrete wire- Recommended Min. Wire Size (AWG): 30- Recommended Max. Wire Size (AWG): 22- Operating Temperature: -40°C to 85°CMechanical Specifications- Locking Style: FrictionElectrical Specifications- Rated Current: 2.0 A- Rated Voltage (AC): AC 250.0 V- Rated Voltage (DC): DC 250.0 V- Withstanding Voltage: 650 V Max.

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1120DS2C

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Number of Pins20
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Number of Contacts20
Number of Positions20
OrientationStraight
PackagingBulk
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height7.3 mm
Lead Pitch2 mm
Length22 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2C.

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet14 pages15 years ago
Electro Sonic
Datasheet25 pages1 year ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page6 years ago
Datasheet14 pages5 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant