Molex 51110-1850

2mm MGrid WtB Rec Crp Hsg PBT Blk 18Ckt | Molex Incorporated 51110-1850
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-40 °C
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationStraight
TerminationCrimp
Dimensions
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 51110-1850.

Molex
Datasheet1 page11 years ago
Technical Drawing1 page11 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-21.00%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 51110-1850.

Related Parts

Descriptions

Descriptions of Molex 51110-1850 provided by its distributors.

2mm MGrid WtB Rec Crp Hsg PBT Blk 18Ckt | Molex Incorporated 51110-1850
2.00mm Pitch, Milli-Grid Receptacle Housing, 18 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
Connector, Rcpt, 18Pos, 2Row, 2Mm; Product Range:Milli-Grid 51110; Gender:Receptacle; No. Of Positions:18Positions; Pitch Spacing:2Mm; For Use With:50394, 87396 Crimp Terminals; Contact Termination Type:Crimp; No. Of Rows:2Rows Rohs Compliant: Yes |Molex 51110-1850

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511101850
  • 511101850

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-40 °C
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationStraight
TerminationCrimp
Dimensions
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 51110-1850.

Molex
Datasheet1 page11 years ago
Technical Drawing1 page11 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago