ITT / Cannon DBMAMY25S

Connector, D-Shell, Cable Mnt, PLUG, 25 Contacts, SKT, 0.108 Pitch, CRIMP Terminal, HOLE .087-.098
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialThermoplastic
MountCable, Panel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAMY25S.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Electro Sonic
Datasheet1 page4 years ago
Farnell
Datasheet103 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Inventory History

3 month trend:
-17.60%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBMAMY25S.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBMAMY25S provided by its distributors.

Connector,D-Shell,Cable Mnt,PLUG,25 Contacts,SKT,0.108 Pitch,CRIMP Terminal,HOLE .087-.098
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
D-SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMAMY-25S

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialThermoplastic
MountCable, Panel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAMY25S.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Electro Sonic
Datasheet1 page4 years ago
Farnell
Datasheet103 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago