ITT / Cannon DBMAM-25S

D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialThermoplastic
MountCable, Panel
Number of Terminals25
PlatingChromate, Steel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length53.04 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAM-25S.

Newark
Datasheet1 page13 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Datasheet1 page24 years ago
Datasheet1 page10 years ago
Farnell
Datasheet300 pages23 years ago

Inventory History

3 month trend:
-84.14%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBMAM-25S.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBMAM-25S provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
CONNECTOR, D SUB, RECEPTACLE, 25 POSITION; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: D*M Series; Connector Body Material: Steel B 50B9092

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051533-0000
  • DBMAM25S
  • DBMAM25S.

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialThermoplastic
MountCable, Panel
Number of Terminals25
PlatingChromate, Steel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length53.04 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAM-25S.

Newark
Datasheet1 page13 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Datasheet1 page24 years ago
Datasheet1 page10 years ago
Farnell
Datasheet300 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago