ITT / Cannon DBMA25S

Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Thru-Hole 25 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialPolychlorinated
MountCable, Panel
Number of Terminals25
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
TerminationCrimp
Dimensions
Length53.04 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMA25S.

Newark
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet386 pages20 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
-58.14%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBMA25S.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBMA25S provided by its distributors.

Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Thru-Hole 25 Terminal 1 Port
CONN D-SUB RCP 25P PNL MT CRIMP
DBMA-25S / 050911-0002 / D Sub
ITT Cannon, DSUB 25F CRIMP GF ZINC - DBMA25S
CONNECTOR, D SUB, RECEPTACLE, 25POS; Pro; CONNECTOR, D SUB, RECEPTACLE, 25POS; Product Range:ITT CANNON - D*M Series; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Crimp; No. of Mating Cycles:200; Series:-

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050911-0002
  • DBMA-25S
  • DBMA-25S.

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialPolychlorinated
MountCable, Panel
Number of Terminals25
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
TerminationCrimp
Dimensions
Length53.04 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMA25S.

Newark
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet386 pages20 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago