Texas Instruments DAC8805QDBT

14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins38
Technical
Conversion Rate2 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Bits16
Number of Channels2
Number of Converters1
Number of DAC Channels2
PolarityUnipolar
Resolution1.75 B
Sampling Rate2 Msps
Settling Time500 ns
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8805QDBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
Farnell
Datasheet25 pages9 years ago
element14 APAC
Datasheet24 pages11 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
+0.76%

Alternate Parts

Price @ 1000
$ 11.885
$ 8.336
$ 8.336
Stock
327,756
211,331
211,331
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
16
14
14
Settling Time
500 ns
500 ns
500 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8805QDBT.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8805QDBT provided by its distributors.

14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125
DIGITAL TO ANALOG CONVERTER DAC, 14 BIT, 2MSPS, TSSOP-38, FULL REEL
DAC 2-CH R-2R 14-Bit 38-Pin TSSOP Tube
Converters - Digital to Analog (DAC) 14B Dual Ch,Parallel Interface, Multi
38-TFSOP (0.173 4.40mm Width) Current - Unbuffered Multiplying DAC DAC8805 digital to analog converter 5.5V 500ns (Typ) 2Msps 1LSB
16BIT DAC, DUAL, MULTIPLYING, SMD; Resolution (Bits):14bit; Sampling Rate:2MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Current:3µA; Digital IC Case Style:TSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:8805; IC Case Style:TSSOP; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:8805; No. of Bits:14; No. of Channels:2; No. of DACs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Current; Package / Case:TSSOP; Sample Rate:2MSPS; Sample Rate:2MSPS; Settling Time:0.5µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8805QDBT.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins38
Technical
Conversion Rate2 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Bits16
Number of Channels2
Number of Converters1
Number of DAC Channels2
PolarityUnipolar
Resolution1.75 B
Sampling Rate2 Msps
Settling Time500 ns
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8805QDBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
Farnell
Datasheet25 pages9 years ago
element14 APAC
Datasheet24 pages11 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago