Texas Instruments DAC8805QDBTR

14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins38
Technical
Conversion Rate2 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Bits14
Number of Channels2
Number of Converters2
Number of DAC Channels2
PackagingTape & Reel (TR)
PolarityUnipolar
Resolution1.75 B
Sampling Rate2 Msps
Settling Time500 ns
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8805QDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Arrow Electronics
Datasheet24 pages11 years ago
iiiC
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-16.26%

Alternate Parts

Price @ 1000
$ 8.336
$ 11.885
Stock
218,340
306,669
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
14
16
Settling Time
500 ns
500 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8805QDBTR.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8805QDBTR provided by its distributors.

14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125
Converters - Digital to Analog (DAC) 14B Dual Ch,Parallel Interface, Multi
DAC 2-CH R-2R 14-bit 38-Pin TSSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:0.3µs; Update Rate:2MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins38
Technical
Conversion Rate2 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Bits14
Number of Channels2
Number of Converters2
Number of DAC Channels2
PackagingTape & Reel (TR)
PolarityUnipolar
Resolution1.75 B
Sampling Rate2 Msps
Settling Time500 ns
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8805QDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Arrow Electronics
Datasheet24 pages11 years ago
iiiC
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago