Analog Devices DAC8043AFRU-REEL7

12-BIT, 5 Volt Multiplying Dac

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins8
Technical
Conversion Rate4 Msps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceParallel, SPI, Serial
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Voltage20 V
Max Supply Voltage5.25 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage4.75 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Power Dissipation50 µW
Resolution1.5 B
Sampling Rate4 Msps
Settling Time250 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AFRU-REEL7.

Analog Devices
Datasheet8 pages18 years ago
SHENGYU ELECTRONICS
Datasheet9 pages18 years ago
DigiKey
Datasheet8 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.29
$ 11.715
$ 11.715
Stock
316,876
164,137
164,137
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
250 ns
250 ns
250 ns
Interface
Parallel, SPI, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DAC8043AFRU-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices DAC8043AFRU-REEL7 provided by its distributors.

12-BIT, 5 VOLT MULTIPLYING DAC
DAC 1-CH R-2R 12-bit 8-Pin TSSOP T/R
The current-output DAC8043A provides a true 12-bit accurate (±1/2 LSB) digital-to-analog converter in compact 8-pin packages. Using a brand new circuit design, on a fine line geometry process the DAC8043A takes dynamic performance to a new level. Over 150% improvement in multiplying bandwidth (2.4 MHz) and serial data loading rate (20 MHz), combined with a 3 to 1 chip size reduction, enables the new DAC8043A to be offered in one of the industry's smallest surface mount packages, the TSSOP-8. As a direct Pin-for-Pin Upgrade to the DAC8043, this part is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain-error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. Consuming only 10 micro amps from a single +5 V power supply, the DAC8043A is the ideal low power, small size, high performance solution to applications such as: Programmable Loop Controllers for Industrial Control, Programmable Amplifiers and Attenuators, Digitally Controlled Calibration and Filters, and Motion Control Systems. The DAC8043A is specified for operation in two electrical grades (1/2 LSB and 1 LSB) and over the extended industrial (-40°C to +85°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8043AFRUREEL7

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins8
Technical
Conversion Rate4 Msps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceParallel, SPI, Serial
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Voltage20 V
Max Supply Voltage5.25 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage4.75 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Power Dissipation50 µW
Resolution1.5 B
Sampling Rate4 Msps
Settling Time250 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AFRU-REEL7.

Analog Devices
Datasheet8 pages18 years ago
SHENGYU ELECTRONICS
Datasheet9 pages18 years ago
DigiKey
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago