Analog Devices AD7391ARUZ

Serial Input Loading 70 Us Settling Time 10-BIT Dac PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins8
Technical
Conversion Rate17 ksps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Voltage5.5 V
Max Power Dissipation500 µW
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityBipolar, Unipolar
Power Dissipation500 µW
Resolution1.25 B
Sampling Rate17 ksps
Schedule B8542390000
Settling Time60 µs
Dimensions
Height1.1 mm
Length3.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7391ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+17.98%

Alternate Parts

Price @ 1000
$ 6.82
$ 3.78
$ 3.78
Stock
103,672
265,649
265,649
Authorized Distributors
8
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
60 µs
70 µs
70 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7391ARUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7391ARUZ provided by its distributors.

SERIAL INPUT LOADING 70 us SETTLING TIME 10-BIT DAC PDSO8
DAC 1-CH R-2R 10-bit Automotive 8-Pin TSSOP Tube
+3/+5 Volt Serial-Input Micropower 10-Bit DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins8
Technical
Conversion Rate17 ksps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Voltage5.5 V
Max Power Dissipation500 µW
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityBipolar, Unipolar
Power Dissipation500 µW
Resolution1.25 B
Sampling Rate17 ksps
Schedule B8542390000
Settling Time60 µs
Dimensions
Height1.1 mm
Length3.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7391ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements