Texas Instruments DAC7642VFBT

16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins32
Weight169.898692 mg
Technical
Conversion Rate100 ksps
Differential Nonlinearity2 LSB
Differential OutputNo
Dual Supply Voltage5 V
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current-800 µA
Number of Bits16
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
Output TypeVoltage
PackagingTape and Reel
PolarityBipolar, Unipolar
Power Consumption2.5 mW
Resolution2 B
Sampling Rate100 ksps
Settling Time10 µs
Supply TypeDual
Dimensions
Height1.6 mm
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7642VFBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages23 years ago
Mouser
Datasheet25 pages16 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet25 pages16 years ago

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 23.12
$ 20.83
$ 20.83
Stock
233,976
22,716
22,716
Authorized Distributors
3
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7642VFBT.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7642VFBT provided by its distributors.

16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PQFP32
IC DAC LP DUAL 16-BIT 32-LQFP / DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC
32-LQFP Voltage - Buffered R-2R DAC7642 digital to analog converter 5V 10mus 100ksps 2LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins32
Weight169.898692 mg
Technical
Conversion Rate100 ksps
Differential Nonlinearity2 LSB
Differential OutputNo
Dual Supply Voltage5 V
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current-800 µA
Number of Bits16
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
Output TypeVoltage
PackagingTape and Reel
PolarityBipolar, Unipolar
Power Consumption2.5 mW
Resolution2 B
Sampling Rate100 ksps
Settling Time10 µs
Supply TypeDual
Dimensions
Height1.6 mm
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7642VFBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages23 years ago
Mouser
Datasheet25 pages16 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago