Texas Instruments DAC7632VFR

16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins32
Weight169.898692 mg
Technical
Conversion Rate89 ksps
Differential Nonlinearity3 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)4 LSB
InterfaceSPI
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current-800 µA
Number of Bits16
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
Output TypeVoltage
PackagingCut Tape (CT)
PolarityBipolar, Unipolar
Power Consumption2.5 mW
Resolution2 B
Sampling Rate89 ksps
Settling Time10 µs
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.6 mm
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7632VFR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages23 years ago
Mouser
Datasheet24 pages16 years ago
Newark
Datasheet26 pages10 years ago
DigiKey
Datasheet21 pages22 years ago

Inventory History

3 month trend:
-77.56%

Alternate Parts

Price @ 1000
$ 13.282
$ 15.954
Stock
281,286
289,084
Authorized Distributors
2
3
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7632VFR.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7632VFR provided by its distributors.

16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit Dual Vltg Out w/Serial Interface
DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.089MSPS; No. of DACs:2; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins32
Weight169.898692 mg
Technical
Conversion Rate89 ksps
Differential Nonlinearity3 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)4 LSB
InterfaceSPI
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current-800 µA
Number of Bits16
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
Output TypeVoltage
PackagingCut Tape (CT)
PolarityBipolar, Unipolar
Power Consumption2.5 mW
Resolution2 B
Sampling Rate89 ksps
Settling Time10 µs
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.6 mm
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7632VFR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages23 years ago
Mouser
Datasheet24 pages16 years ago
Newark
Datasheet26 pages10 years ago
DigiKey
Datasheet21 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago