Texas Instruments DAC6574IDGS

10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
Conversion Rate188 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceI2C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Bits10
Number of Channels4
Number of Converters2
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Power Consumption1.5 mW
Resolution1.25 B
Sampling Rate188 ksps
Schedule B8542390000
Settling Time7 µs
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6574IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet32 pages16 years ago
DigiKey
Datasheet30 pages21 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
Newark
Datasheet34 pages7 years ago
Datasheet34 pages9 years ago
Datasheet33 pages10 years ago
Factory Futures
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago

Inventory History

3 month trend:
+2.62%

Alternate Parts

Price @ 1000
$ 3.547
$ 2.88
$ 2.88
Stock
424,849
452,970
452,970
Authorized Distributors
6
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Settling Time
7 µs
7 µs
7 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC6574IDGS.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC6574IDGS provided by its distributors.

10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105
DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP Tube
SERIAL INPUT LOADING 12 us SETTLING TIME 10-BIT DAC PDSO10
Digital To Analog Converter Dac, 10 Bit, 188Ksps, Msop-10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC6574 digital to analog converter 5.5V 9mus 188ksps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
Conversion Rate188 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceI2C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Bits10
Number of Channels4
Number of Converters2
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Power Consumption1.5 mW
Resolution1.25 B
Sampling Rate188 ksps
Schedule B8542390000
Settling Time7 µs
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6574IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet32 pages16 years ago
DigiKey
Datasheet30 pages21 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
Newark
Datasheet34 pages7 years ago
Datasheet34 pages9 years ago
Datasheet33 pages10 years ago
Factory Futures
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago