Texas Instruments DAC104S085CIMM/NOPB

IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Bits10
Number of Channels4
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PackagingTape and Reel
PolarityUnipolar
Power Consumption1.1 mW
Resolution1.25 B
Schedule B8542390000
Settling Time6 µs
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC104S085CIMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages11 years ago
Datasheet27 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet32 pages6 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet29 pages8 years ago
element14
Datasheet20 pages15 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages3 years ago
Arrow Electronics
Datasheet22 pages12 years ago
DigiKey
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+857%

Alternate Parts

Price @ 1000
$ 2.905
$ 3.07
$ 3.15
$ 2.225
Stock
690,384
453,666
453,636
336,913
Authorized Distributors
5
3
3
2
Case/Package
VSSOP
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
10
Number of Bits
10
10
10
10
Settling Time
6 µs
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC104S085CIMM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC104S085CIMM/NOPB provided by its distributors.

IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
DIGITAL TO ANALOG CONVERTER DAC, 10 BIT,; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10
10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105
IC, DAC, 10BIT, MSOP-10; Resolution (Bit; IC, DAC, 10BIT, MSOP-10; Resolution (Bits):10bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOP; No. of Pins:10; Data Interface:3-Wire, Serial; Supply Current:500µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC104S085CIMM/NOPB .
  • DAC104S085CIMMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Bits10
Number of Channels4
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PackagingTape and Reel
PolarityUnipolar
Power Consumption1.1 mW
Resolution1.25 B
Schedule B8542390000
Settling Time6 µs
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC104S085CIMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages11 years ago
Datasheet27 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet32 pages6 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet29 pages8 years ago
element14
Datasheet20 pages15 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages3 years ago
Arrow Electronics
Datasheet22 pages12 years ago
DigiKey
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago