Texas Instruments DAC34H84IZAYR

DAC 4-CH Segment 16-bit 196-Pin NFBGA T/R / IC DAC 16BIT SRL 196NFBGA
Production
In Stock

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins196
Technical
Conversion Rate1.25 Gsps
Integral Nonlinearity (INL)4 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.75 W
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current165 mA
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption1.44 W
Resolution2 B
Sampling Rate1.25 Gsps
Settling Time10 ns
Spurious-free dynamic range (SFDR)73 dB
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC34H84IZAYR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet80 pages10 years ago
Datasheet82 pages11 years ago
Datasheet82 pages12 years ago
Datasheet80 pages12 years ago
Arrow Electronics
Datasheet82 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 65.25
$ 70.299
$ 70.299
Stock
270,275
127,358
127,358
Authorized Distributors
1
1
1
Case/Package
-
BGA
BGA
Number of Pins
196
196
196
Number of Bits
16
16
16
Settling Time
10 ns
10 ns
10 ns
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC34H84IZAYR.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC34H84IZAYR provided by its distributors.

DAC 4-CH Segment 16-bit 196-Pin NFBGA T/R / IC DAC 16BIT SRL 196NFBGA
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
196-LFBGA Current - Unbuffered Current Source DAC34H84 digital to analog converter 0.6V 10ns (Typ) 1.25Gsps 4LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins196
Technical
Conversion Rate1.25 Gsps
Integral Nonlinearity (INL)4 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.75 W
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current165 mA
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption1.44 W
Resolution2 B
Sampling Rate1.25 Gsps
Settling Time10 ns
Spurious-free dynamic range (SFDR)73 dB
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC34H84IZAYR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet80 pages10 years ago
Datasheet82 pages11 years ago
Datasheet82 pages12 years ago
Datasheet80 pages12 years ago
Arrow Electronics
Datasheet82 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago