Texas Instruments DAC3484IZAY

Serial Input Loading 0.01 Us Settling Time 16-BIT Dac PBGA196
Production
In Stock

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins196
Technical
Conversion Rate1.25 Gsps
Integral Nonlinearity (INL)4 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage-500 mV
Nominal Supply Current135 mA
Number of Bits16
Number of Converters4
Number of DAC Channels4
PolarityUnipolar
Power Consumption1.2 W
Resolution2 B
Sampling Rate1.25 Gsps
Settling Time10 ns
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3484IZAY.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet89 pages9 years ago
Datasheet89 pages11 years ago
Datasheet89 pages11 years ago
LCSC
Datasheet108 pages2 years ago
SHENGYU ELECTRONICS
Datasheet108 pages2 years ago

Inventory History

3 month trend:
+2.95%

Alternate Parts

Price @ 1000
$ 70.135
$ 65.093
$ 65.093
Stock
397,507
536,933
536,933
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
196
196
196
Number of Bits
16
16
16
Settling Time
10 ns
10 ns
10 ns
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments DAC3484IZAY provided by its distributors.

SERIAL INPUT LOADING 0.01 us SETTLING TIME 16-BIT DAC PBGA196
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
DAC 4-CH Segment 16-bit 196-Pin NFBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins196
Technical
Conversion Rate1.25 Gsps
Integral Nonlinearity (INL)4 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage-500 mV
Nominal Supply Current135 mA
Number of Bits16
Number of Converters4
Number of DAC Channels4
PolarityUnipolar
Power Consumption1.2 W
Resolution2 B
Sampling Rate1.25 Gsps
Settling Time10 ns
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3484IZAY.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet89 pages9 years ago
Datasheet89 pages11 years ago
Datasheet89 pages11 years ago
LCSC
Datasheet108 pages2 years ago
SHENGYU ELECTRONICS
Datasheet108 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago