Kingbright DA56-11SRWA

Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.750"
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins18
Technical
Character Width14.224 mm
Element ConfigurationCommon Anode
Forward Current30 mA
Forward Voltage1.85 V
Illumination ColorRed
Luminous Intensity28 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters2
Operating Supply Voltage1.85 V
Test Current20 mA
Wavelength640 nm
Dimensions
Height19.05 mm
Length19.05 mm
Width24.892 mm

Documents

Download datasheets and manufacturer documentation for Kingbright DA56-11SRWA.

Kingbright SCT
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
SOS electronic
Datasheet5 pages21 years ago
Sager Electronics
Datasheet4 pages4 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet1 page10 years ago
Mouser
Datasheet4 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Kingbright DA56-11SRWA.

Related Parts

Descriptions

Descriptions of Kingbright DA56-11SRWA provided by its distributors.

Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.750"
Kingbright DA56-11SRWA Dual Digit 7 Segment Display Red 14.2mm Anode (0.56")
.56" DUAL GAALAS LED DISPLAY, RoHS
Kingbright SCT
Displays Panel 2DIGIT 16LED SB. Red CA 18-Pin DIP Tube
LED Displays & Accessories RED DIFFUSED 2 DIGIT
DISPLAY 7SEG 0.56" DBL RED 18DIP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA 56-11 SRWA

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins18
Technical
Character Width14.224 mm
Element ConfigurationCommon Anode
Forward Current30 mA
Forward Voltage1.85 V
Illumination ColorRed
Luminous Intensity28 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters2
Operating Supply Voltage1.85 V
Test Current20 mA
Wavelength640 nm
Dimensions
Height19.05 mm
Length19.05 mm
Width24.892 mm

Documents

Download datasheets and manufacturer documentation for Kingbright DA56-11SRWA.

Kingbright SCT
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
SOS electronic
Datasheet5 pages21 years ago
Sager Electronics
Datasheet4 pages4 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet1 page10 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant