Kingbright DC56-11EWA

Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.750"
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins18
Technical
Character Height14.22 mm
Character Width14.224 mm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity2.4 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters2
Operating Supply Voltage2 V
Test Current20 mA
Wavelength625 nm
Dimensions
Height19.05 mm
Length19.05 mm
Width24.892 mm

Documents

Download datasheets and manufacturer documentation for Kingbright DC56-11EWA.

Newark
Datasheet6 pages9 years ago
Kingbright SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-68.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Kingbright DC56-11EWA.

Related Parts

Descriptions

Descriptions of Kingbright DC56-11EWA provided by its distributors.

Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.750"
Kingbright DC56-11EWA 14.2mm High Efficiency Red LED Dual Cathode Display
Display, Seven Segment, 14.22Mm, Red; Led Color:Red; Forward Current If:20Ma; Forward Voltage:2V; Luminous Intensity:2.4Mcd; No. Of Digits/Alpha:2; Character Size:14.22Mm; Common Connection:Common Cathode; Product Range:- Rohs Compliant: Yes |Kingbright DC56-11EWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins18
Technical
Character Height14.22 mm
Character Width14.224 mm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity2.4 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters2
Operating Supply Voltage2 V
Test Current20 mA
Wavelength625 nm
Dimensions
Height19.05 mm
Length19.05 mm
Width24.892 mm

Documents

Download datasheets and manufacturer documentation for Kingbright DC56-11EWA.

Newark
Datasheet6 pages9 years ago
Kingbright SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant