Kingbright DC56-11SRWA

Display: Led; 7-Segment; 14Mm; 0.56 ; No.Char: 2; Red; 8÷24Mcd
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins18
Technical
Character Width14.224 mm
Element ConfigurationCommon Cathode
Forward Current30 mA
Forward Voltage1.85 V
Illumination ColorRed
Luminous Intensity28 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters2
Operating Supply Voltage1.85 V
Test Current20 mA
Wavelength640 nm
Dimensions
Height19.05 mm
Length19.05 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Kingbright DC56-11SRWA.

Burklin Elektronik
Datasheet4 pages4 years ago
Sager Electronics
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-13.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Kingbright DC56-11SRWA.

Related Parts

Descriptions

Descriptions of Kingbright DC56-11SRWA provided by its distributors.

Display: Led; 7-Segment; 14Mm; 0.56 ; No.Char: 2; Red; 8÷24Mcd
Kingbright DC56-11SRWA 14.2mm Super Bright Red LED Dual Cathode Display
7-Segm. Anz. Rot 655nm 28000ucd 14.22 mm (0.56 inch) 2 Ziffern DC56-11SRWA
LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT
Dual Digit Seven Segment Super Bright Red 0.56" Common Cathode Display
.56" DUAL RED LED DISPLAY, RoHS
Kingbright SCT
Displays Panel 2DIGIT 16LED SB. Red CC 18-Pin DIP Tube
DISPLAY 7SEG 0.56" DBL RED 18DIP
French Electronic Distributor since 1988

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins18
Technical
Character Width14.224 mm
Element ConfigurationCommon Cathode
Forward Current30 mA
Forward Voltage1.85 V
Illumination ColorRed
Luminous Intensity28 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters2
Operating Supply Voltage1.85 V
Test Current20 mA
Wavelength640 nm
Dimensions
Height19.05 mm
Length19.05 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Kingbright DC56-11SRWA.

Burklin Elektronik
Datasheet4 pages4 years ago
Sager Electronics
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant