3M D3431-6202-AR

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
Fastening TypeLatch
GenderMale
Number of Contacts34
Number of Positions34
Number of Rows2
TerminationThrough Hole
Dimensions
Contact Mating Length6.096 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M D3431-6202-AR.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-0.35%

Engineering Resources

View Evaluation kits and Reference designs for 3M D3431-6202-AR.

Related Parts

Descriptions

Descriptions of 3M D3431-6202-AR provided by its distributors.

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
D3431-6202-AR =34/HDR/SL/STR/HT/.112/10AVG/ROHS | 3M D3431-6202AR
WIRE-BOARD CONN, HEADER, 34POS, 2.54MM
7010396940 80001204942 34/HDR/SL/STR/HT/.112/10AVG/RO
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:through Hole Straight; Product Range:d3000 Series; Connector Shroud:shrouded; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204942
  • D3431-6202 AR
  • D3431-6202-AR.
  • D3431-6202AR

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
Fastening TypeLatch
GenderMale
Number of Contacts34
Number of Positions34
Number of Rows2
TerminationThrough Hole
Dimensions
Contact Mating Length6.096 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M D3431-6202-AR.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago