Molex 90663-3342

Header Connector, pcb Mount, recept, 34 Contacts, pin, 0.1 Pitch, pc Tail Terminal, latch & Eject |Molex 90663-3342

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating2.5 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-25 °C
Number of Circuits34
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90663-3342.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.55
$ 1.6
$ 2.75
Stock
2
33
439
158
Authorized Distributors
0
2
2
1
Gender
Male
-
Male
-
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Positions
34
34
34
34
Number of Rows
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
-
Contact Plating
Gold
Gold
Gold
Gold
Housing Material
Polyester
Polyester
-
Polyester

Supply Chain

Country of OriginSK

Engineering Resources

View Evaluation kits and Reference designs for Molex 90663-3342.

Related Parts

Descriptions

Descriptions of Molex 90663-3342 provided by its distributors.

Header Connector,pcb Mount,recept,34 Contacts,pin,0.1 Pitch,pc Tail Terminal,latch & Eject |Molex 90663-3342
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole QF-50â„¢ Tray
Board Connector, 34 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal, Latch
2.54mm Pitch QF-50 Right-Angle, MIL Keying with Latch/Eject Levers, Shrouded Header, 34 Circuits
QF50 Srd Hdr RA Key W/ELv .76Au 34Ckt | Molex Incorporated 90663-3342
Pin Header PCB - Right-Angle 34P
Cross Referenced to MOLEX - Part MOL90663-3342

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906633342
  • 906633342

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating2.5 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-25 °C
Number of Circuits34
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90663-3342.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago