3M 30334-6002HB

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Number of Contacts34
Number of Positions34
Number of Rows2
TerminationThrough Hole
Dimensions
Contact Mating Length5.9944 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 30334-6002HB.

Newark
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet6 pages16 years ago
Jameco
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+7.10%

Alternate Parts

Price @ 1000
$ 0.89
$ 5.175
$ 5.175
Stock
36,777
371,191
371,191
Authorized Distributors
11
22
22
Gender
Male
-
-
Pitch
2.54 mm
-
-
Number of Positions
34
34
34
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Polyester
PBT
PBT

Engineering Resources

View Evaluation kits and Reference designs for 3M 30334-6002HB.

Related Parts

Descriptions

Descriptions of 3M 30334-6002HB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
34/HDR/LP/BX/STR/CS/.110/AUFL Low Profile Header, 303 Series | 3M 30334-6002HB
CONN, HEADER, 34POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: 303 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30334-6002HB.
  • SE008002096

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Number of Contacts34
Number of Positions34
Number of Rows2
TerminationThrough Hole
Dimensions
Contact Mating Length5.9944 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 30334-6002HB.

Newark
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet6 pages16 years ago
Jameco
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago