Infineon CY7C185-20PXC

SRAM Chip Async Single 5V 64K-bit 8K x 8 20ns 28-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C185-20PXC.

IHS

Datasheet18 pages29 years ago

Upverter

Farnell

element14

Future Electronics

CAD Models

Download Infineon CY7C185-20PXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-30
LTD Date2016-04-04

Related Parts

Renesas7164S20TPG
SRAM Chip Async Single 5V 64K-Bit 8K x 8 20ns 28-Pin PDIP
IC SRAM 64KBIT 20NS 28DIP / SRAM Chip Async Single 5V 64K-bit 8K x 8 20ns 28-Pin PDIP Tube
Renesas7164S25TPG
Asynchronous Active 3-STATE 2009 (Memory Format) Memory 70C 5.5V 64kb 90mA
Alliance MemoryU6264BDC07LLG1
U6264B Series 64-kbit (8 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryU6264BDK07LLG1
U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C6264-55PCN
AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-28

Descriptions

Descriptions of Infineon CY7C185-20PXC provided by its distributors.

SRAM Chip Async Single 5V 64K-bit 8K x 8 20ns 28-Pin PDIP Tube
CYPRESS SEMICONDUCTOR CY7C185-20PXC IC, SRAM, 64K, 8KX8, 20NS, DIP28
IC SRAM 64KBIT PARALLEL 28DIP / SRAM - Asynchronous Memory IC 64Kb (8K x 8) Parallel 20 ns 28-PDIP
Standard SRAM, 8KX8, 20ns, CMOS, PDIP28
8K X 8 STANDARD SRAM 20 ns PDIP28
IC, SRAM, 64K, 8KX8, 20NS, DIP28; Memory Size:64Kbit; Memory Configuration:8K x 8; Access Time:20ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:SRAM; Memory Voltage Vcc:5V; Memory Voltage Vccq:5V; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C185-20PXC.
  • CY7C18520-PXC
  • CY7C18520PXC