Alliance Memory U6264BDK07LLG1

U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory U6264BDK07LLG1.

IHS

Datasheet9 pages22 years ago

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-31
LTD Date2018-03-31

Related Parts

Alliance MemoryAS6C6264A-70PIN
64K LP SRAM 8K x 8 4.5 ~ 5.5V 28pin 600 mil PDIP 70ns Industrial Temp
Alliance MemoryU6264BDC07LLG1
U6264B Series 64-kbit (8 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C6264A-70PCN
AS6C6264A Series 64-Kbit (8 K x 8) 5 V 70 ns Low Power CMOS SRAM - PDIP-28
Renesas7164S20TPG
Sram, 64Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 7164S20TPG
IC SRAM 64KBIT 20NS 28DIP / SRAM Chip Async Single 5V 64K-bit 8K x 8 20ns 28-Pin PDIP Tube
Renesas7164S25TPG
Asynchronous Active 3-STATE 2009 (Memory Format) Memory 70C 5.5V 64kb 90mA

Descriptions

Descriptions of Alliance Memory U6264BDK07LLG1 provided by its distributors.

U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
SRAM Chip Async Single 5V 64K-Bit 8K x 8 70ns 28-Pin PDIP
LOW POWER CMOS SRAM 64KB 28pin 600mil DIP 5V 8K x 8
EAR99 Through Hole Tube 8KX8 ic memory 70ns 2.54mm 64kb 5V
Standard SRAM, 8KX8, 70ns, CMOS, PDIP28

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc