Texas Instruments CY74FCT162244ATPVC

4 24mA 4.5V~5.5V 24mA SSOP-48-300mil Buffer/Driver/Transceiver ROHS
NRND

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element4
Number of Channels16
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4.8 ns
Quiescent Current500 µA
TerminationSMD/SMT
Turn-On Delay Time6.2 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162244ATPVC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Datasheet9 pages23 years ago
Newark
Datasheet15 pages16 years ago
Datasheet16 pages9 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
DigiKey
Datasheet15 pages16 years ago
Sierra IC
Datasheet8 pages24 years ago

Inventory History

3 month trend:
+15.64%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.67
$ 1.67
Stock
102,708
66,555
66,555
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
-
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Max Frequency
-
-
-
Quiescent Current
500 µA
500 µA
500 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT162244ATPVC.

Related Parts

Descriptions

Descriptions of Texas Instruments CY74FCT162244ATPVC provided by its distributors.

4 24mA 4.5V~5.5V 24mA SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
LOGIC, BUFF/DVR 16BIT N-INV, 48SSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162244; Logic IC Base Number:74162244; Logic IC Family:FCT; Logic IC Function:16-Bit Buffer / Driver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element4
Number of Channels16
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4.8 ns
Quiescent Current500 µA
TerminationSMD/SMT
Turn-On Delay Time6.2 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162244ATPVC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Datasheet9 pages23 years ago
Newark
Datasheet15 pages16 years ago
Datasheet16 pages9 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
DigiKey
Datasheet15 pages16 years ago
Sierra IC
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago