Cypress Semiconductor CY22381FC

Programmable PLL Clock Multiplier Triple 8-Pin SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency200 MHz
InputCrystal
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements3
Number of Outputs3
Operating Supply Voltage3.3 V
PackagingBulk
PLLYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY22381FC.

Augswan
Datasheet9 pages23 years ago
Jameco
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 2.92
$ 7.88
$ 7.88
Stock
384,994
452,651
452,651
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
3
3
3
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY22381FC.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY22381FC provided by its distributors.

Programmable PLL Clock Multiplier Triple 8-Pin SOIC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2000 0C~70C 200MHz 3.3V
200 MHz OTHER CLOCK GENERATOR PDSO8
FIELD RE-PROGRAMMABLE CLOCK GENERATOR<AZ
IC CLK SYN FLASH PROG 3PLL 8SOIC
Product Description Demo for Development.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY22381-FC

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency200 MHz
InputCrystal
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements3
Number of Outputs3
Operating Supply Voltage3.3 V
PackagingBulk
PLLYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY22381FC.

Augswan
Datasheet9 pages23 years ago
Jameco
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant