Cypress Semiconductor CY22381FXC

CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8
Production

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
Frequency200 MHz
InputCrystal
Max Duty Cycle55 %
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements3
Number of Outputs3
Operating Supply Current35 mA
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY22381FXC.

Upverter
Datasheet11 pages23 years ago
Augswan
Datasheet9 pages23 years ago
Newark
Datasheet14 pages23 years ago
Farnell
Datasheet14 pages23 years ago
element14
Datasheet10 pages23 years ago
iiiC
Datasheet9 pages23 years ago
Jameco
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+5.97%

Alternate Parts

Price @ 1000
$ 7.88
$ 2.92
$ 1.67
Stock
450,969
399,409
15,218
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
3
3
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY22381FXC.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY22381FXC provided by its distributors.

CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8
Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 8-Pin SOIC N Tube
Programmable Phase Lock Loop (PLL) Clock Multiplier Triple 8-Pin SOIC
CYPRESS SEMICONDUCTOR - CY22381FXC - CLOCK GENERATOR, 200MHZ, SOIC-8
EMI Reduction Non-EMI Reduction, SOP-8, RoHS
Cypress Semiconductor SCT
IC CLK SYN FLASH PROG 3PLL 8SOIC
Product Description Demo for Development.
French Electronic Distributor since 1988
200 MHz OTHER CLOCK GENERATOR PDSO8
Clock Generator, 200Mhz, Soic-8; Clock Ic Type:clock Generator; Frequency:200Mhz; No. Of Outputs:3Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY22381-FXC

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
Frequency200 MHz
InputCrystal
Max Duty Cycle55 %
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements3
Number of Outputs3
Operating Supply Current35 mA
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY22381FXC.

Upverter
Datasheet11 pages23 years ago
Augswan
Datasheet9 pages23 years ago
Newark
Datasheet14 pages23 years ago
Farnell
Datasheet14 pages23 years ago
element14
Datasheet10 pages23 years ago
iiiC
Datasheet9 pages23 years ago
Jameco
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet14 pages10 years ago